S5935TF
vs
S5920QRC
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
APPLIED MICRO CIRCUITS CORP
|
APPLIED MICRO CIRCUITS CORP
|
Part Package Code |
QFP
|
QFP
|
Package Description |
LFQFP,
|
QFP, QFP160,1.2SQ
|
Pin Count |
208
|
160
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
3A991.A.2
|
3A991.A.2
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Address Bus Width |
32
|
32
|
Bus Compatibility |
I960
|
|
Clock Frequency-Max |
33.33 MHz
|
33.33 MHz
|
Data Transfer Rate-Max |
132 MBps
|
132 MBps
|
External Data Bus Width |
32
|
32
|
JESD-30 Code |
S-PQFP-G208
|
S-PQFP-G160
|
Length |
28 mm
|
28 mm
|
Number of Terminals |
208
|
160
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LFQFP
|
QFP
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, LOW PROFILE, FINE PITCH
|
FLATPACK
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.6 mm
|
4.07 mm
|
Supply Voltage-Max |
5.25 V
|
5.25 V
|
Supply Voltage-Min |
4.75 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.65 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
28 mm
|
28 mm
|
uPs/uCs/Peripheral ICs Type |
BUS CONTROLLER, PCI
|
BUS CONTROLLER, PCI
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
Yes
|
Package Equivalence Code |
|
QFP160,1.2SQ
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Supply Current-Max |
|
197 mA
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare S5935TF with alternatives
Compare S5920QRC with alternatives