S5BLHE3-TP vs SL510B-TP-HF feature comparison

S5BLHE3-TP Micro Commercial Components

Buy Now Datasheet

SL510B-TP-HF Micro Commercial Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP MICRO COMMERCIAL COMPONENTS CORP
Package Description SMC, 2 PIN SMB, 2 PIN
Reach Compliance Code not_compliant not_compliant
Application GENERAL PURPOSE GENERAL PURPOSE
Breakdown Voltage-Min 100 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.15 V 0.7 V
JEDEC-95 Code DO-214AB DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 100 A 100 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 5 A 5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Current-Max 5 µA 500 µA
Reverse Test Voltage 100 V
Surface Mount YES YES
Terminal Finish MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 10
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8541.10.00.80
Technology SCHOTTKY

Compare S5BLHE3-TP with alternatives

Compare SL510B-TP-HF with alternatives