S5LS20216ASGWTMEP vs S5LS20216ASZWTQQ1 feature comparison

S5LS20216ASGWTMEP Texas Instruments

Buy Now Datasheet

S5LS20216ASZWTQQ1 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code No Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code BGA BGA
Package Description LFBGA, NFBGA-337
Pin Count 337 337
Reach Compliance Code not_compliant compliant
ECCN Code 3A001.A.2.C 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width 22 22
Bit Size 32 32
Boundary Scan YES YES
CPU Family CORTEX-R4F CORTEX-R4F
Clock Frequency-Max 20 MHz 20 MHz
DAC Channels NO NO
DMA Channels YES YES
External Data Bus Width 16 16
Format FLOATING POINT FLOATING POINT
Integrated Cache NO NO
JESD-30 Code S-PBGA-B337 S-PBGA-B337
JESD-609 Code e0 e1
Length 16 mm 15 mm
Low Power Mode YES YES
Moisture Sensitivity Level 3 3
Number of DMA Channels 16 16
Number of External Interrupts 8
Number of I/O Lines 115 115
Number of Serial I/Os 7 9
Number of Terminals 337 337
Number of Timers 32 32
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
PWM Channels YES NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA LFBGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 220 260
RAM (bytes) 163840 163840
ROM (words) 2097152 2097152
ROM Programmability FLASH FLASH
Seated Height-Max 1.4 mm 1.4 mm
Speed 160 MHz 160 MHz
Supply Current-Max 580 mA 580 mA
Supply Voltage-Max 1.65 V 1.65 V
Supply Voltage-Min 1.35 V 1.35 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Finish TIN LEAD Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 20 NOT SPECIFIED
Width 16 mm 15 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Samacsys Manufacturer Texas Instruments
Package Equivalence Code BGA337,19X19,32
Qualification Status Not Qualified
RAM (words) 160
Screening Level AEC-Q100

Compare S5LS20216ASGWTMEP with alternatives

Compare S5LS20216ASZWTQQ1 with alternatives