S5T8554B01-S0B0
vs
TCM29C16ADW
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SAMSUNG SEMICONDUCTOR INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
SOIC
|
|
Package Description |
SOP,
|
|
Pin Count |
16
|
|
Reach Compliance Code |
unknown
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Companding Law |
MU-LAW
|
MU-LAW
|
Filter |
YES
|
YES
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
Length |
10.3 mm
|
10.3 mm
|
Neg Supply Voltage-Nom |
-5 V
|
-5 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS/ASYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-25 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.65 mm
|
2.65 mm
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
PCM CODEC
|
PCM CODEC
|
Temperature Grade |
OTHER
|
COMMERCIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.5 mm
|
7.5 mm
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Additional Feature |
|
FULL DUPLEX
|
Gain Tolerance-Max |
|
0.08 dB
|
Linear Coding |
|
NOT AVAILABLE
|
Package Equivalence Code |
|
SOP16,.4
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Supply Current-Max |
|
9 mA
|
Technology |
|
CMOS
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare S5T8554B01-S0B0 with alternatives
Compare TCM29C16ADW with alternatives