S6040R vs S4016MH feature comparison

S6040R Teccor

Buy Now Datasheet

S4016MH STMicroelectronics

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Part Package Code TO-220AB TO-220AB
Package Description To-220, 3 Pin To-220ab, 3 Pin
Pin Count 3 3
Reach Compliance Code Unknown Compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Additional Feature High Reliability
Case Connection Anode
Circuit Commutated Turn-off Time-Nom 35 µS
Configuration Single Single
Critical Rate of Rise of Off-State Voltage-Min 395 V/Us 500 V/Us
DC Gate Trigger Current-Max 40 Ma 50 Ma
DC Gate Trigger Voltage-Max 1.5 V 1.5 V
Holding Current-Max 60 Ma 100 Ma
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0 e3
Leakage Current-Max 0.01 Ma 0.01 Ma
Non-Repetitive Pk On-state Cur 430 A 415 A
Number of Elements 1 1
Number of Terminals 3 3
On-state Current-Max 40000 A 25000 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -45 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Rectangular Rectangular
Package Style Flange Mount Flange Mount
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 40 A 40 A
Repetitive Peak Off-state Leakage Current-Max 10 µA
Repetitive Peak Off-state Voltage 600 V 600 V
Repetitive Peak Reverse Voltage 600 V 600 V
Surface Mount No No
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin
Terminal Form Through-Hole Through-Hole
Terminal Position Single Single
Trigger Device Type Scr Scr
Base Number Matches 2 1
Pbfree Code Yes