S71JL128HB0BAI00
vs
IS71V16F32CS08-7070BI
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ADVANCED MICRO DEVICES INC
|
INTEGRATED SILICON SOLUTION INC
|
Package Description |
LFBGA, BGA73,10X12,32
|
8 X 11.60 MM, 0.80 MM PITCH, MINI, BGA-73
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.71
|
8542.32.00.71
|
Access Time-Max |
55 ns
|
70 ns
|
Additional Feature |
SRAM IS ORGANISED AS 2KX16
|
ALSO CONTAINS 512K X 16/1M X 8 SRAM
|
JESD-30 Code |
R-PBGA-B73
|
R-PBGA-B73
|
Length |
11.6 mm
|
11.6 mm
|
Memory Density |
134217728 bit
|
33554432 bit
|
Memory IC Type |
MEMORY CIRCUIT
|
MEMORY CIRCUIT
|
Memory Width |
16
|
16
|
Mixed Memory Type |
FLASH+PSRAM
|
FLASH+SRAM
|
Number of Functions |
1
|
1
|
Number of Terminals |
73
|
73
|
Number of Words |
8388608 words
|
2097152 words
|
Number of Words Code |
8000000
|
2000000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Organization |
8MX16
|
2MX16
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LFBGA
|
LFBGA
|
Package Equivalence Code |
BGA73,10X12,32
|
BGA73,10X12,32
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
GRID ARRAY, LOW PROFILE, FINE PITCH
|
GRID ARRAY, LOW PROFILE, FINE PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.4 mm
|
1.4 mm
|
Supply Voltage-Max (Vsup) |
3.3 V
|
3.3 V
|
Supply Voltage-Min (Vsup) |
2.7 V
|
2.7 V
|
Supply Voltage-Nom (Vsup) |
3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
0.8 mm
|
0.8 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Width |
8 mm
|
8 mm
|
Base Number Matches |
4
|
1
|
Pbfree Code |
|
No
|
Part Package Code |
|
BGA
|
Pin Count |
|
73
|
JESD-609 Code |
|
e0
|
Standby Current-Max |
|
0.000005 A
|
Supply Current-Max |
|
0.053 mA
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare S71JL128HB0BAI00 with alternatives
Compare IS71V16F32CS08-7070BI with alternatives