S9AWF
vs
S309T
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NKK SWITCHES CO LTD
|
NKK SWITCHES CO LTD
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.90.40
|
Samacsys Manufacturer |
NKK Switches
|
|
Actuator Angle |
24 deg
|
32 deg
|
Actuator Finish |
CHROME
|
CHROME
|
Actuator Length |
0.689 inch
|
0.689 inch
|
Actuator Material |
BRASS
|
BRASS
|
Actuator Type |
TOGGLE
|
BAT TYPE
|
Body Breadth |
18.0086 mm
|
16 mm
|
Body Height |
18.0086 mm
|
17.4 mm
|
Body Length or Diameter |
29.9974 mm
|
28.5 mm
|
Bushing Diameter |
0.472 inch
|
0.492 inch
|
Bushing Length |
0.295 inch
|
0.472 inch
|
Bushing Type |
M12P1
|
M12P1
|
Center Contact Plating |
SILVER
|
SILVER
|
Contact (AC) Max Rating R Load |
6A@250VAC
|
15A@125VAC
|
Contact Current(AC)-Max |
6 A
|
15 A
|
Contact Current(DC)-Max |
20 A
|
20 A
|
Contact (DC) Max Rating R Load |
20A@30VDC
|
20A@30VDC
|
Contact Function |
ON-OFF-(ON)
|
ON-OFF-(ON)
|
Contact Resistance |
0.01 mΩ
|
0.01 mΩ
|
Contact Voltage(AC)-Max |
250 V
|
125 V
|
Contact Voltage(DC)-Max |
30 V
|
30 V
|
Dielectric Withstand Volts |
2000VAC V
|
2000VAC V
|
Electrical Life |
25000 Cycle(s)
|
25000 Cycle(s)
|
End Contact Plating |
SILVER
|
SILVER
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Insulator Material |
PHENOLIC
|
MELAMINE PHENOL
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-10 °C
|
-10 °C
|
Solderability |
HAND
|
HAND
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
ALTERNATE
|
Switch Function |
SPDT
|
SPDT
|
Switch Type |
TOGGLE SWITCH
|
TOGGLE SWITCH
|
Terminal Finish |
Tin (Sn)
|
TIN
|
Terminal Length |
0.465 inch
|
0.378 inch
|
Terminal Material |
BRASS
|
|
Termination Type |
QUICK CONNECT
|
SCREW
|
Base Number Matches |
1
|
1
|
Actuator Color |
|
CHROME
|
Additional Feature |
|
APPROVALS: CSA; UL
|
Center Contact Material |
|
SILVER CAPPED COPPER
|
Contact (AC) Max Rating I Load |
|
8A@125VAC
|
End Contact Material |
|
SILVER CAPPED COPPER
|
Housing Material |
|
STEEL
|
|
|
|