SA56-11HWA
vs
SA56-11SRWA
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
End Of Life
|
Ihs Manufacturer |
KINGBRIGHT ELECTRONIC CO LTD
|
KINGBRIGHT ELECTRONIC CO LTD
|
Reach Compliance Code |
unknown
|
compliant
|
Color |
BRIGHT RED
|
SUPER BRIGHT RED
|
Color@Wavelength |
Red
|
Red
|
Configuration |
COMMON ANODE, 1 DIGIT WITH DECIMAL POINT
|
COMMON ANODE, 1 DIGIT WITH DECIMAL POINT
|
Display Height |
14.22 mm
|
14.22 mm
|
Forward Current-Max |
0.025 A
|
0.03 A
|
Number of Characters |
1
|
1
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
|
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
|
Peak Wavelength |
660 nm
|
660 nm
|
Terminal Finish |
NOT SPECIFIED
|
|
Base Number Matches |
1
|
1
|
Package Description |
|
ROHS COMPLIANT PACKAGE-10
|
HTS Code |
|
8541.40.20.00
|
Samacsys Manufacturer |
|
Kingbright
|
Additional Feature |
|
IC COMPATIBLE
|
Forward Voltage-Max |
|
2.5 V
|
|
|
|
Compare SA56-11HWA with alternatives
Compare SA56-11SRWA with alternatives