SA572DTBR2G vs SA575DG feature comparison

SA572DTBR2G onsemi

Buy Now Datasheet

SA575DG onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI ONSEMI
Part Package Code TSSOP-16 SOIC-20 WB
Package Description TSSOP-16 SOIC-20
Pin Count 16 20
Manufacturer Package Code 948F-01 751D-05
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi onsemi
Analog IC - Other Type COMPANDER COMPANDER
Bandwidth-Nom 0.02 MHz 3 MHz
JESD-30 Code R-PDSO-G16 R-PDSO-G20
JESD-609 Code e4 e3
Length 5 mm 12.8 mm
Moisture Sensitivity Level 1 3
Number of Functions 1 2
Number of Terminals 16 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Equivalence Code TSSOP16,.25 SOP20,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 2.65 mm
Supply Current-Max (Isup) 6.3 mA 5.5 mA
Supply Voltage-Max (Vsup) 22 V 7 V
Supply Voltage-Min (Vsup) 6 V 3 V
Supply Voltage-Nom (Vsup) 15 V 5 V
Surface Mount YES YES
Technology BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Width 4.4 mm 7.5 mm
Base Number Matches 1 1
Positive Input Voltage-Max 7 V

Compare SA572DTBR2G with alternatives

Compare SA575DG with alternatives