SA605D/01,118
vs
SA605DK,118
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
SOP
|
SSOP2
|
Package Description |
PLASTIC, SOL-20
|
LSSOP,
|
Pin Count |
20
|
20
|
Manufacturer Package Code |
SOT163-1
|
SOT266-1
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
|
Samacsys Manufacturer |
NXP
|
|
Additional Feature |
IN-BUILT QUADRATURE DETECTOR
|
IN-BUILT QUADRATURE DETECTOR
|
Consumer IC Type |
AUDIO SINGLE CHIP RECEIVER
|
AUDIO SINGLE CHIP RECEIVER
|
Demodulation Type |
FM
|
FM
|
JESD-30 Code |
R-PDSO-G20
|
R-PDSO-G20
|
JESD-609 Code |
e4
|
|
Length |
12.8 mm
|
6.5 mm
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Voltage-Nom (FM) |
150 mV
|
150 mV
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
LSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.65 mm
|
1.5 mm
|
Signal to Noise Ratio-Nom (FM) |
73 dB
|
73 dB
|
Supply Voltage-Max (Vsup) |
8 V
|
8 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
7.5 mm
|
4.4 mm
|
Base Number Matches |
1
|
1
|
Supply Current-Max |
|
6.55 mA
|
|
|
|
Compare SA605D/01,118 with alternatives
-
SA605D/01,118 vs 933948970602
-
SA605D/01,118 vs SA605D/01,112
-
SA605D/01,118 vs SA605D
-
SA605D/01,118 vs SA605D,602
-
SA605D/01,118 vs SA605DK
-
SA605D/01,118 vs SA605DK,112
-
SA605D/01,118 vs SA605DK/01,118
-
SA605D/01,118 vs SA605DK/01,112
Compare SA605DK,118 with alternatives
-
SA605DK,118 vs SA605DK/01,112
-
SA605DK,118 vs SA605DK
-
SA605DK,118 vs SA605DK/01,118
-
SA605DK,118 vs SA605DK,112
-
SA605DK,118 vs SA605D,602
-
SA605DK,118 vs SA605D/01,112
-
SA605DK,118 vs SA605D
-
SA605DK,118 vs 933948970602