SA7805CU vs IP78M12ADP feature comparison

SA7805CU Philips Semiconductors

Buy Now Datasheet

IP78M12ADP TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIGNETICS CORP SEMELAB LTD
Package Description , SIP,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 25 V 30 V
Input Voltage-Min 7 V 14.5 V
JESD-30 Code R-PSFM-T3 R-PSIP-T3
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 85 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 1 A
Output Voltage1-Max 5.35 V 12.36 V
Output Voltage1-Min 4.65 V 11.64 V
Output Voltage1-Nom 5 V 12 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SFM SIP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT IN-LINE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 7% 3%
Base Number Matches 3 2
Rohs Code Yes
Part Package Code TO-251
Pin Count 3
JESD-609 Code e1
Length 6.35 mm
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Pitch 2.29 mm
Width 2.29 mm

Compare SA7805CU with alternatives

Compare IP78M12ADP with alternatives