SARA-G350-02S-01
vs
SARA-G350-00S-00
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
U-BLOX AG
|
U-BLOX AG
|
Reach Compliance Code |
unknown
|
unknown
|
Telecom IC Type |
RF AND BASEBAND CIRCUIT
|
RF AND BASEBAND CIRCUIT
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Package Description |
|
PACKAGE-96
|
JESD-30 Code |
|
R-XXMA-N96
|
Length |
|
26 mm
|
Moisture Sensitivity Level |
|
4
|
Number of Functions |
|
1
|
Number of Terminals |
|
96
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-30 °C
|
Package Body Material |
|
UNSPECIFIED
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
|
245
|
Seated Height-Max |
|
3.25 mm
|
Supply Voltage-Nom |
|
3.8 V
|
Surface Mount |
|
YES
|
Temperature Grade |
|
OTHER
|
Terminal Form |
|
NO LEAD
|
Terminal Position |
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
60
|
Width |
|
16 mm
|
|
|
|
Compare SARA-G350-02S-01 with alternatives
Compare SARA-G350-00S-00 with alternatives