SB20-18
vs
MUR3060CT
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
SANYO ELECTRIC CO LTD
|
GOOD-ARK ELECTRONICS CO LTD
|
Part Package Code |
TO-220AB
|
|
Package Description |
R-PSFM-T3
|
LEAD FREE, PLASTIC PACKAGE-3
|
Pin Count |
3
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Additional Feature |
HIGH RELIABILITY
|
FREE WHEELING DIODE
|
Application |
POWER
|
EFFICIENCY
|
Case Connection |
CATHODE
|
ISOLATED
|
Configuration |
COMMON CATHODE, 2 ELEMENTS
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
0.85 V
|
1.6 V
|
JEDEC-95 Code |
TO-220AB
|
TO-220AB
|
JESD-30 Code |
R-PSFM-T3
|
R-PSFM-T3
|
Non-rep Pk Forward Current-Max |
40 A
|
250 A
|
Number of Elements |
2
|
2
|
Number of Phases |
1
|
1
|
Number of Terminals |
3
|
3
|
Output Current-Max |
2 A
|
15 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
|
Rep Pk Reverse Voltage-Max |
180 V
|
600 V
|
Reverse Current-Max |
200 µA
|
50 µA
|
Reverse Recovery Time-Max |
0.035 µs
|
0.05 µs
|
Surface Mount |
NO
|
NO
|
Technology |
SCHOTTKY
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Base Number Matches |
6
|
1
|
Rohs Code |
|
Yes
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-55 °C
|
|
|
|
Compare SB20-18 with alternatives
Compare MUR3060CT with alternatives