SBAS116LT1G vs 1N4148UB2R feature comparison

SBAS116LT1G onsemi

Buy Now Datasheet

1N4148UB2R Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Active
parentfamilyid 1037000
Ihs Manufacturer ONSEMI MICROCHIP TECHNOLOGY INC
Part Package Code SOT-23 (TO-236) 3 LEAD
Package Description HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN
Pin Count 3
Manufacturer Package Code 318
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.70
Factory Lead Time 10 Weeks 35 Weeks
Samacsys Description 75 V Switching Diode
Samacsys Manufacturer onsemi
Samacsys Modified On 2024-09-19 14:45:22
Total Weight 8.02
Category CO2 Kg 8.8 8.8
CO2 70.57600000000001
Compliance Temperature Grade Military: -55C to +150C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23 2020-06-25
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1333-86-4, 7440-02-0
EFUP e
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31 CMRT V5.10
Qualifications AEC-Q101
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.9 V 0.8 V
JEDEC-95 Code TO-236
JESD-30 Code R-PDSO-G3
JESD-609 Code e3 e4
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 0.5 A 2 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 3
Operating Temperature-Max 150 °C 200 °C
Operating Temperature-Min -55 °C
Output Current-Max 0.2 A 0.2 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.225 W
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 75 V 75 V
Reverse Recovery Time-Max 3 µs 0.005 µs
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - annealed Gold (Au) - with Nickel (Ni) barrier
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 2
Rohs Code Yes

Compare SBAS116LT1G with alternatives

Compare 1N4148UB2R with alternatives