SBRB2545CTT4G
vs
MBRB25H45CTHE3_B/P
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Not Recommended
|
Obsolete
|
Ihs Manufacturer |
ONSEMI
|
VISHAY INTERTECHNOLOGY INC
|
Part Package Code |
D2PAK 2 LEAD
|
|
Pin Count |
3
|
|
Manufacturer Package Code |
418B-04
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Factory Lead Time |
2 Days
|
|
Samacsys Manufacturer |
onsemi
|
Vishay
|
Application |
POWER
|
EFFICIENCY
|
Case Connection |
CATHODE
|
CATHODE
|
Configuration |
COMMON CATHODE, 2 ELEMENTS
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
0.82 V
|
0.74 V
|
JESD-30 Code |
R-PSSO-G2
|
R-PSSO-G2
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Non-rep Pk Forward Current-Max |
150 A
|
150 A
|
Number of Elements |
2
|
2
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
175 °C
|
175 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Output Current-Max |
15 A
|
15 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
245
|
Reference Standard |
AEC-Q101
|
AEC-Q101
|
Rep Pk Reverse Voltage-Max |
45 V
|
45 V
|
Reverse Current-Max |
200 µA
|
100 µA
|
Surface Mount |
YES
|
YES
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Package Description |
|
D2PAK-3/2
|
Date Of Intro |
|
2019-01-29
|
Additional Feature |
|
FREE WHEELING DIODE, LOW LEAKAGE CURRENT, LOW POWER LOSS
|
JEDEC-95 Code |
|
TO-263AB
|
|
|
|
Compare SBRB2545CTT4G with alternatives
Compare MBRB25H45CTHE3_B/P with alternatives