SBS5008T
vs
SD09H0BD
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
KNITTER-SWITCH
|
C & K COMPONENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.65
|
Actuator Color |
WHITE
|
|
Actuator Material |
LCP
|
POLYAMIDE
|
Actuator Type |
RECESSED TYPE
|
FLUSH TYPE
|
Body Breadth |
6 mm
|
6.68 mm
|
Body Color |
BLACK
|
|
Body Height |
3.4 mm
|
3.67 mm
|
Body Length or Diameter |
20.22 mm
|
24.33 mm
|
Center Contact Material |
COPPER ALLOY
|
BERYLLIUM COPPER
|
Center Contact Plating |
GOLD
|
GOLD
|
Contact Current(DC)-Max |
0.025 A
|
0.1 A
|
Contact (DC) Max Rating R Load |
0.025A@24VDC
|
0.1A@25VDC
|
Contact Function |
OFF-ON
|
OFF-ON
|
Contact Resistance |
0.1 mΩ
|
0.05 mΩ
|
Contact Voltage(DC)-Max |
24 V
|
25 V
|
Dielectric Withstand Volts |
500VAC V
|
500VRMS V
|
Electrical Life |
2000 Cycle(s)
|
2000 Cycle(s)
|
End Contact Material |
COPPER ALLOY
|
BERYLLIUM COPPER
|
End Contact Plating |
GOLD
|
GOLD
|
Housing Material |
PA9T
|
POLYPHTHALAMIDE
|
Insulation Resistance |
100000000 Ω
|
1000000000 Ω
|
Insulator Material |
PA9T
|
POLYPHTHALAMIDE
|
JESD-609 Code |
e4
|
e3
|
Mounting Feature |
SURFACE MOUNT-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Number of Switch Sections |
8
|
9
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Packing Method |
TR
|
TUBE
|
Sealing |
TAPE SEAL
|
|
Solderability |
REFLOW
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
LATCHED
|
Switch Function |
SPST
|
SPST
|
Switch Type |
SLIDE DIP SWITCH
|
SLIDE DIP SWITCH
|
Terminal Finish |
Gold (Au)
|
BRIGHT TIN
|
Terminal Material |
BRASS
|
BRASS
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
2
|
2
|
Factory Lead Time |
|
32 Weeks
|
Additional Feature |
|
APPROVAL: UL
|
Number of Positions |
|
9
|
PCB Hole Count |
|
18
|
Terminal Length |
|
0.126 inch
|
|
|
|
Compare SBS5008T with alternatives
Compare SD09H0BD with alternatives