Part Details for SD09H0BD by C&K
Overview of SD09H0BD by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD09H0BD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH6163
|
Newark | Dip/Rotary Dip |C&k Components SD09H0BD Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7800 / $3.8800 | Buy Now |
DISTI #
611-SD09H0BD
|
Mouser Electronics | DIP Switches / SIP Switches Low Profile DIP RoHS: Compliant | 0 |
|
$2.3200 / $4.3500 | Order Now |
DISTI #
000000000005769854
|
Sager | DIP Switches / SIP Switches Low Profile DIP | 0 |
|
Buy Now |
Part Details for SD09H0BD
SD09H0BD CAD Models
SD09H0BD Part Data Attributes
|
SD09H0BD
C&K
Buy Now
Datasheet
|
Compare Parts:
SD09H0BD
C&K
SLIDE DIP SWITCH-
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 32 Weeks | |
Actuator Material | POLYAMIDE | |
Actuator Type | FLUSH TYPE | |
Additional Feature | APPROVAL: UL | |
Body Breadth | 6.68 mm | |
Body Height | 3.67 mm | |
Body Length or Diameter | 24.33 mm | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@25VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 25 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Material | BERYLLIUM COPPER | |
End Contact Plating | GOLD | |
Housing Material | POLYPHTHALAMIDE | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYPHTHALAMIDE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 9 | |
Number of Switch Sections | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 18 | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | BRIGHT TIN | |
Terminal Length | 0.126 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for SD09H0BD
This table gives cross-reference parts and alternative options found for SD09H0BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD09H0BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADE0304 | SLIDE SWITCH,STRAIGHT,SPST,3,PC TAIL TERMINAL,6 | TE Connectivity | SD09H0BD vs ADE0304 |
MPS302B | Piano Dip Switch, 2 Switches, SPDT, On-off, Maintained, 0.025A, 24VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | SD09H0BD vs MPS302B |
IKD1204101 | Slide Dip Switch, 12 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight | APEM Inc | SD09H0BD vs IKD1204101 |
418317270905 | Piano Dip Switch, 5 Switches, SPST, Vertical, 0.025A, 24VDC, 10 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Wurth Elektronik | SD09H0BD vs 418317270905 |
DBP9110 | Piano Dip Switch, 10 Switches, SPST, Vertical, 0.025A, 24VDC, 20 PCB Hole Cnt, Solder Terminal, Through Hole-straight | knitter-switch | SD09H0BD vs DBP9110 |
MPS601BT | Piano Dip Switch, 1 Switches, DPDT, On-off, Maintained, 0.025A, 24VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | SD09H0BD vs MPS601BT |
90HBJ09S | Switch, SPST, Maintained, 0.025A, 24VDC, Surface Mount-straight | Grayhill Inc | SD09H0BD vs 90HBJ09S |
DBP9008 | Piano Dip Switch, 8 Switches, SPST, Vertical, 0.025A, 24VDC, 16 PCB Hole Cnt, Solder Terminal, Through Hole-straight | knitter-switch | SD09H0BD vs DBP9008 |
SD03H1BD | SLIDE DIP SWITCH- | C&K | SD09H0BD vs SD03H1BD |
A6S-3101 | Slide Dip Switch, 3 Switches, 3PST, On-off, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight | OMRON Corporation | SD09H0BD vs A6S-3101 |