SC-12
vs
SC-12
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
COOPER ELECTRONIC TECHNOLOGIES
|
COOPER ELECTRONIC TECHNOLOGIES
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
RATED BREAKING CAPACITY AT 170 VDC: 10000A
|
RATED BREAKING CAPACITY AT 170 VDC: 10000A
|
Blow Characteristic |
FAST AND TIME DELAY
|
FAST AND TIME DELAY
|
Body Height |
33.3 mm
|
33.3 mm
|
Body Length or Diameter |
10.3 mm
|
10.3 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Packing Method |
BOX
|
BOX
|
Rated Breaking Capacity |
100000 A
|
100000 A
|
Rated Current |
12 A
|
12 A
|
Rated Voltage(AC) |
600 V
|
600 V
|
Rated Voltage(DC) |
170 V
|
170 V
|
Reference Standard |
CSA; UL
|
CSA; UL
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
END CAP
|
END CAP
|
Base Number Matches |
2
|
88
|
Pbfree Code |
|
Yes
|
|
|
|