SC04-12CGKWA vs SC23-12CGKWA feature comparison

SC04-12CGKWA Kingbright

Buy Now Datasheet

SC23-12CGKWA Kingbright

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KINGBRIGHT ELECTRONIC CO LTD KINGBRIGHT ELECTRONIC CO LTD
Package Description ROHS COMPLIANT PACKAGE-10 ROHS COMPLIANT PACKAGE-10
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color GREEN GREEN
Configuration COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT
Display Height 10.16 mm 56.9 mm
Forward Current-Max 0.03 A 0.03 A
Number of Functions 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SMART/NORMAL 7 SEG NUMERIC LED DISPLAY SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
Base Number Matches 1 1
Samacsys Manufacturer Kingbright
Color@Wavelength Green-Yellow
Forward Voltage-Max 10 V
Number of Characters 1
Peak Wavelength 574 nm

Compare SC04-12CGKWA with alternatives

Compare SC23-12CGKWA with alternatives