SC103335VR400B
vs
IDT79RV5000-200BS
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Package Description |
BGA, BGA272,20X20,50
|
SBGA-272
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
3A991.A.2
|
3A991.A.2
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Address Bus Width |
32
|
64
|
Bit Size |
32
|
64
|
Boundary Scan |
YES
|
YES
|
Clock Frequency-Max |
66 MHz
|
100 MHz
|
External Data Bus Width |
32
|
64
|
Format |
FLOATING POINT
|
FLOATING POINT
|
Integrated Cache |
YES
|
NO
|
JESD-30 Code |
S-PBGA-B272
|
S-PBGA-B272
|
JESD-609 Code |
e2
|
e0
|
Length |
27 mm
|
29 mm
|
Low Power Mode |
YES
|
YES
|
Moisture Sensitivity Level |
3
|
|
Number of Terminals |
272
|
272
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
LBGA
|
Package Equivalence Code |
BGA272,20X20,50
|
BGA272,21X21,50
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY, LOW PROFILE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
AEC-Q100
|
|
Seated Height-Max |
2.65 mm
|
1.65 mm
|
Speed |
400 MHz
|
200 MHz
|
Supply Voltage-Max |
1.58 V
|
3.465 V
|
Supply Voltage-Min |
1.42 V
|
3.135 V
|
Supply Voltage-Nom |
1.5 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
TIN SILVER
|
TIN LEAD
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Width |
27 mm
|
29 mm
|
uPs/uCs/Peripheral ICs Type |
MICROPROCESSOR
|
MICROPROCESSOR, RISC
|
Base Number Matches |
2
|
4
|
Pbfree Code |
|
No
|
Part Package Code |
|
BGA
|
Pin Count |
|
272
|
Number of DMA Channels |
|
|
Number of External Interrupts |
|
7
|
Number of Serial I/Os |
|
|
On Chip Data RAM Width |
|
|
RAM (words) |
|
0
|
Supply Current-Max |
|
3000 mA
|
|
|
|
Compare SC103335VR400B with alternatives
Compare IDT79RV5000-200BS with alternatives