SC10M1000A3F5815 vs SZ010M1000B1FQ1012 feature comparison

SC10M1000A3F5815 YAGEO Corporation

Buy Now Datasheet

SZ010M1000B1FQ1012 YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 70 mΩ
Leakage Current 0.1 mA 0.3 mA
Length 15 mm 12 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method TAPE BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 1050 mA 190 mA
Surface Mount NO NO
Tan Delta 0.14
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare SC10M1000A3F5815 with alternatives

Compare SZ010M1000B1FQ1012 with alternatives