SC31AR69V450TI
vs
SC31AR69V450TIU
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MERSEN S A
|
MERSEN S A
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
8536.10.00.40
|
Blow Characteristic |
VERY FAST
|
VERY FAST
|
Body Breadth |
51 mm
|
51 mm
|
Body Height |
51 mm
|
51 mm
|
Body Length or Diameter |
52 mm
|
52 mm
|
Built-in Feature |
INDICATOR
|
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
31
|
31
|
Joule Integral-Nom |
26500 J
|
26500 J
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Packing Method |
BULK
|
BULK
|
Rated Breaking Capacity |
200000 A
|
200000 A
|
Rated Current |
450 A
|
450 A
|
Rated Voltage(AC) |
690 V
|
690 V
|
Rated Voltage(DC) |
600 V
|
600 V
|
Reference Standard |
CCC, CE, CSA, IEC, UL, VDE
|
CCC, CE, CSA, IEC, UL, VDE
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
THREADED
|
THREADED
|
Base Number Matches |
3
|
1
|
|
|
|
Compare SC31AR69V450TI with alternatives
Compare SC31AR69V450TIU with alternatives