SCF4030-12-01
vs
SCF4030-12-02
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EATON CORP
|
EATON CORP
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
12 Weeks
|
12 Weeks
|
Samacsys Manufacturer |
Eaton
|
Eaton
|
Blow Characteristic |
FAST
|
FAST
|
Body Breadth |
3 mm
|
3 mm
|
Body Height |
0.85 mm
|
0.85 mm
|
Body Length or Diameter |
4 mm
|
4 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
4x3mm
|
4x3mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Temperature-Max |
60 °C
|
60 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Packing Method |
TR, 13 INCH
|
TR, 13 INCH
|
Rated Breaking Capacity |
50 A
|
50 A
|
Rated Current |
12 A
|
12 A
|
Rated Voltage(DC) |
36 V
|
36 V
|
Reference Standard |
CUL; UL
|
CUL; UL
|
Surface Mount |
YES
|
YES
|
Terminal Shape |
ONE SURFACE
|
ONE SURFACE
|
Trip Time or Delay |
60 s
|
60 s
|
Base Number Matches |
1
|
1
|
|
|
|
Compare SCF4030-12-01 with alternatives
Compare SCF4030-12-02 with alternatives