SCT2080KEC11 vs CMF20120D feature comparison

SCT2080KEC11 ROHM Semiconductor

Buy Now Datasheet

CMF20120D Wolfspeed

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Package Description To-247n, 3 Pin Halogen Free And Rohs Compliant Package-3
Reach Compliance Code Unknown Compliant
ECCN Code EAR99 EAR99
Date Of Intro 2018-11-19
Configuration Single With Built-In Diode Single With Built-In Diode
DS Breakdown Voltage-Min 1200 V 1200 V
Drain Current-Max (ID) 40 A 33 A
Drain-source On Resistance-Max 0.117 Ω 0.11 Ω
FET Technology Metal-Oxide Semiconductor Metal-Oxide Semiconductor
Feedback Cap-Max (Crss) 16 Pf
JEDEC-95 Code TO-247 TO-247
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode Enhancement Mode Enhancement Mode
Operating Temperature-Max 175 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Rectangular Rectangular
Package Style Flange Mount Flange Mount
Polarity/Channel Type N-Channel N-Channel
Power Dissipation-Max (Abs) 262 W
Pulsed Drain Current-Max (IDM) 80 A 78 A
Surface Mount No No
Terminal Form Through-Hole Through-Hole
Terminal Position Single Single
Transistor Application Switching Switching
Transistor Element Material Silicon Carbide Silicon Carbide
Base Number Matches 1 1
Pbfree Code Yes
Avalanche Energy Rating (Eas) 2200 Mj
JESD-609 Code e3
Peak Reflow Temperature (Cel) Not Specified
Qualification Status Not Qualified
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) Not Specified