SD101AWS-V-GS08
vs
SD101AW
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
FORMOSA MICROSEMI CO LTD
|
Package Description |
ROHS COMPLIANT, PLASTIC PACKAGE-2
|
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
Vishay
|
|
Application |
GENERAL PURPOSE
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
0.41 V
|
|
JESD-30 Code |
R-PDSO-G2
|
R-PDSO-G2
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Output Current-Max |
0.03 A
|
0.015 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Power Dissipation-Max |
0.15 W
|
0.4 W
|
Qualification Status |
Not Qualified
|
|
Rep Pk Reverse Voltage-Max |
60 V
|
60 V
|
Reverse Recovery Time-Max |
0.001 µs
|
0.001 µs
|
Surface Mount |
YES
|
YES
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Terminal Finish |
Matte Tin (Sn)
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.70
|
Operating Temperature-Min |
|
-55 °C
|
|
|
|
Compare SD101AWS-V-GS08 with alternatives
Compare SD101AW with alternatives