SD103AW-T1-LF vs SD103AWL-CC2-R feature comparison

SD103AW-T1-LF Won-Top Electronics Co Ltd

Buy Now Datasheet

SD103AWL-CC2-R Unisonic Technologies Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WON-TOP ELECTRONICS CO LTD UNISONIC TECHNOLOGIES CO LTD
Package Description R-PDSO-G2 R-PDSO-G2
Pin Count 2 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.37 V
JESD-30 Code R-PDSO-G2 R-PDSO-G2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 2 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Output Current-Max 0.35 A 0.35 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Power Dissipation-Max 0.41 W 0.4 W
Rep Pk Reverse Voltage-Max 40 V 40 V
Reverse Recovery Time-Max 0.01 µs 0.01 µs
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 1
Qualification Status Not Qualified
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SD103AW-T1-LF with alternatives

Compare SD103AWL-CC2-R with alternatives