SD103B-TR
vs
SD103BW-E3-08
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
9 Weeks
|
11 Weeks
|
Samacsys Manufacturer |
Vishay
|
Vishay
|
Application |
GENERAL PURPOSE
|
EFFICIENCY
|
Case Connection |
ISOLATED
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
0.37 V
|
0.6 V
|
JEDEC-95 Code |
DO-35
|
|
JESD-30 Code |
O-XALF-W2
|
R-PDSO-G2
|
JESD-609 Code |
e2
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Non-rep Pk Forward Current-Max |
15 A
|
2 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
LONG FORM
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Power Dissipation-Max |
0.4 W
|
0.37 W
|
Qualification Status |
Not Qualified
|
|
Rep Pk Reverse Voltage-Max |
30 V
|
30 V
|
Reverse Recovery Time-Max |
0.01 µs
|
0.01 µs
|
Surface Mount |
NO
|
YES
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Terminal Finish |
Tin/Silver (Sn96.5Ag3.5)
|
Matte Tin (Sn)
|
Terminal Form |
WIRE
|
GULL WING
|
Terminal Position |
AXIAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT PACKAGE-2
|
Pin Count |
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.70
|
Operating Temperature-Min |
|
-55 °C
|
Output Current-Max |
|
0.35 A
|
Reverse Current-Max |
|
5 µA
|
Reverse Test Voltage |
|
20 V
|
|
|
|
Compare SD103B-TR with alternatives
Compare SD103BW-E3-08 with alternatives