SD103C
vs
SD103C
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
INTERNATIONAL SEMICONDUCTOR INC
|
RECTRON LTD
|
Part Package Code |
DO-35
|
DO-35
|
Package Description |
O-LALF-W2
|
HERMETIC SEALED, GLASS PACKAGE-2
|
Pin Count |
2
|
2
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.70
|
8541.10.00.70
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JEDEC-95 Code |
DO-35
|
DO-35
|
JESD-30 Code |
O-LALF-W2
|
O-LALF-W2
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Output Current-Max |
0.2 A
|
0.35 A
|
Package Body Material |
GLASS
|
GLASS
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Base Number Matches |
1
|
7
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Forward Voltage-Max (VF) |
|
0.6 V
|
JESD-609 Code |
|
e3
|
Non-rep Pk Forward Current-Max |
|
15 A
|
Operating Temperature-Max |
|
175 °C
|
Operating Temperature-Min |
|
-65 °C
|
Peak Reflow Temperature (Cel) |
|
260
|
Power Dissipation-Max |
|
0.4 W
|
Rep Pk Reverse Voltage-Max |
|
20 V
|
Reverse Recovery Time-Max |
|
0.01 µs
|
Terminal Finish |
|
Matte Tin (Sn)
|
Time@Peak Reflow Temperature-Max (s) |
|
10
|
|
|
|
Compare SD103C with alternatives
Compare SD103C with alternatives