SD103CWS-E3-08 vs SD103CWST/R13 feature comparison

SD103CWS-E3-08 Vishay Intertechnologies

Buy Now Datasheet

SD103CWST/R13 PanJit Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC PAN JIT INTERNATIONAL INC
Package Description ROHS COMPLIANT PACKAGE-2 R-PDSO-F2
Pin Count 2 2
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.70
Factory Lead Time 11 Weeks
Samacsys Manufacturer Vishay
Application GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.37 V
JESD-30 Code R-PDSO-G2 R-PDSO-F2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 2 A
Number of Elements 1 1
Number of Phases 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 0.35 A 0.35 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Power Dissipation-Max 0.2 W
Rep Pk Reverse Voltage-Max 20 V 20 V
Reverse Recovery Time-Max 0.01 µs
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Base Number Matches 1 1
Qualification Status Not Qualified

Compare SD103CWS-E3-08 with alternatives

Compare SD103CWST/R13 with alternatives