SD103CWS-G
vs
SD103CWS_R2_00001
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
SENSITRON SEMICONDUCTOR
|
PAN JIT INTERNATIONAL INC
|
Part Package Code |
SOD
|
|
Package Description |
R-PDSO-L2
|
GREEN, PLASTIC PACKAGE-2
|
Pin Count |
2
|
|
Manufacturer Package Code |
SOD-323
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JESD-30 Code |
R-PDSO-L2
|
R-PDSO-F2
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-65 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Power Dissipation-Max |
0.2 W
|
|
Qualification Status |
Not Qualified
|
|
Rep Pk Reverse Voltage-Max |
20 V
|
20 V
|
Reverse Recovery Time-Max |
0.01 µs
|
|
Surface Mount |
YES
|
YES
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Terminal Form |
L BEND
|
FLAT
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
4
|
1
|
HTS Code |
|
8541.10.00.70
|
Samacsys Manufacturer |
|
PANJIT
|
Application |
|
GENERAL PURPOSE
|
Forward Voltage-Max (VF) |
|
0.37 V
|
Non-rep Pk Forward Current-Max |
|
2 A
|
Output Current-Max |
|
0.35 A
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare SD103CWS-G with alternatives
Compare SD103CWS_R2_00001 with alternatives