SD2931
vs
BLF177,112
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
STMICROELECTRONICS
|
AMPLEON NETHERLANDS B V
|
Package Description |
FLANGE MOUNT, O-PRFM-F4
|
SOT-121B, 4 PIN
|
Pin Count |
4
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Configuration |
SINGLE
|
|
DS Breakdown Voltage-Min |
125 V
|
|
Drain Current-Max (ID) |
20 A
|
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
|
Highest Frequency Band |
ULTRA HIGH FREQUENCY BAND
|
|
JESD-30 Code |
O-PRFM-F4
|
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
|
Number of Terminals |
4
|
|
Operating Mode |
ENHANCEMENT MODE
|
|
Operating Temperature-Max |
150 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
ROUND
|
|
Package Style |
FLANGE MOUNT
|
|
Polarity/Channel Type |
N-CHANNEL
|
|
Power Dissipation-Max (Abs) |
292 W
|
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
NO
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
FLAT
|
|
Terminal Position |
RADIAL
|
|
Transistor Element Material |
SILICON
|
|
Base Number Matches |
1
|
2
|
|
|
|
Compare SD2931 with alternatives