SD5402CY
vs
SD5402CY
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
CALOGIC LLC
|
TELEDYNE COMPONENTS
|
Part Package Code |
SOT
|
|
Package Description |
SOIC-14
|
SMALL OUTLINE, R-PDSO-G14
|
Pin Count |
14
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.21.00.95
|
|
Additional Feature |
LOW INSERTION LOSS
|
|
Configuration |
COMMON GATE, 4 ELEMENTS WITH BUILT-IN DIODE
|
COMMON SUBSTRATE, 4 ELEMENTS WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min |
15 V
|
15 V
|
Drain Current-Max (ID) |
0.05 A
|
0.05 A
|
Drain-source On Resistance-Max |
70 Ω
|
70 Ω
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
Feedback Cap-Max (Crss) |
0.5 pF
|
0.5 pF
|
JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G14
|
Number of Elements |
4
|
4
|
Number of Terminals |
14
|
14
|
Operating Mode |
ENHANCEMENT MODE
|
ENHANCEMENT MODE
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
4
|
1
|
|
|
|