SDA-7000
vs
MGFC5212
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
QORVO INC
|
MITSUBISHI ELECTRIC CORP
|
Package Description |
DIE OR CHIP
|
DIE OR CHIP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
3A001.B.2.D
|
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
11 dB
|
13 dB
|
Number of Functions |
1
|
|
Operating Frequency-Max |
40000 MHz
|
26500 MHz
|
Operating Frequency-Min |
|
24500 MHz
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-20 °C
|
Package Equivalence Code |
DIE OR CHIP
|
DIE OR CHIP
|
Power Supplies |
7 V
|
5 V
|
RF/Microwave Device Type |
WIDE BAND MEDIUM POWER
|
WIDE BAND MEDIUM POWER
|
Technology |
GAAS
|
GAAS
|
Base Number Matches |
2
|
1
|
Input Power-Max (CW) |
|
16 dBm
|
VSWR-Max |
|
2.2
|
|
|
|
Compare SDA-7000 with alternatives
Compare MGFC5212 with alternatives