SDA08H1SBDR vs EPH106LZ feature comparison

SDA08H1SBDR C&K

Buy Now Datasheet

EPH106LZ Telcona AG

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer C & K COMPONENTS LLC TELCONA AG
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.70.00
Factory Lead Time 48 Weeks
Actuator Length 0.039 inch 0.031 inch
Actuator Material POLYAMIDE6T
Actuator Type EXTENDED TYPE PIANO
Additional Feature LOW PROFIE, UL
Body Breadth 7.49 mm 5.6388 mm
Body Color BLACK
Body Height 3.5 mm 8.6106 mm
Body Length or Diameter 22.26 mm 16.6878 mm
Center Contact Material BERYLLIUM COPPER
Center Contact Plating GOLD
Contact Current(DC)-Max 0.1 A 0.025 A
Contact (DC) Max Rating R Load 0.1A@5VDC 0.025A@24VDC
Contact Function ON-OFF
Contact Resistance 0.05 mΩ 0.1 mΩ
Contact Voltage(DC)-Max 5 V 24 V
Dielectric Withstand Volts 300VDC V 500VDC V
Electrical Life 1000 Cycle(s)
End Contact Material BERYLLIUM COPPER
End Contact Plating GOLD
Housing Material POLYPHENYLENE SULPHIDE
Insulation Resistance 100000000 Ω 1000000000 Ω
Insulator Material POLYPHENYLENE SULPHIDE
JESD-609 Code e4
Mounting Feature SURFACE MOUNT-STRAIGHT THROUGH HOLE-RIGHT ANGLE
Number of Positions 8
Number of Switch Sections 8 6
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -25 °C
Packing Method TR, 13 INCH
Surface Mount NO NO
Switch Action LATCHED
Switch Function SPST SPST
Switch Type SLIDE DIP SWITCH PIANO DIP SWITCH
Terminal Finish GOLD OVER NICKEL
Terminal Material BRASS
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Sealing EPOXY
Solderability WAVE
Terminal Length 0.138 inch

Compare SDA08H1SBDR with alternatives

Compare EPH106LZ with alternatives