SDB19
vs
SK19BH
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TAIWAN SEMICONDUCTOR CO LTD
|
TAIWAN SEMICONDUCTOR CO LTD
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
0.8 V
|
0.85 V
|
Moisture Sensitivity Level |
1
|
1
|
Non-rep Pk Forward Current-Max |
30 A
|
30 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Output Current-Max |
1 A
|
1 A
|
Peak Reflow Temperature (Cel) |
260
|
|
Rep Pk Reverse Voltage-Max |
90 V
|
90 V
|
Surface Mount |
NO
|
YES
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Terminal Finish |
PURE TIN
|
MATTE TIN
|
Base Number Matches |
1
|
1
|
Package Description |
|
SMB, 2 PIN
|
Samacsys Manufacturer |
|
Taiwan Semiconductor
|
Additional Feature |
|
FREE WHEELING DIODE
|
Application |
|
GENERAL PURPOSE
|
Diode Element Material |
|
SILICON
|
JEDEC-95 Code |
|
DO-214AA
|
JESD-30 Code |
|
R-PDSO-C2
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
SMALL OUTLINE
|
Reference Standard |
|
AEC-Q101; IEC-61249-2-21
|
Reverse Current-Max |
|
100 µA
|
Reverse Test Voltage |
|
90 V
|
Terminal Form |
|
C BEND
|
Terminal Position |
|
DUAL
|
|
|
|
Compare SDB19 with alternatives
Compare SK19BH with alternatives