SDG5102SX
vs
SDG5102SX
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NIDEC COPAL ELECTRONICS CORP
|
NIDEC COPAL ELECTRONICS CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
Actuator Color |
BLACK
|
BLACK
|
Actuator Finish |
MATTE
|
MATTE
|
Actuator Length |
0.079 inch
|
0.079 inch
|
Actuator Type |
THUMBWHEEL
|
THUMBWHEEL
|
Additional Feature |
DOUBLE DUST RESIS.,EVEN PARITY
|
DOUBLE DUST RESIS.,EVEN PARITY
|
Body Breadth |
16.002 mm
|
16.002 mm
|
Body Color |
BLACK
|
BLACK
|
Body Height |
28.4988 mm
|
28.4988 mm
|
Body Length or Diameter |
30.5054 mm
|
30.5054 mm
|
Bushing Length |
|
|
Contact (AC) Max Rating R Load |
0.05A@28VAC
|
0.05A@28VAC
|
Contact Current(AC)-Max |
0.05 A
|
0.05 A
|
Contact Current(DC)-Max |
0.05 A
|
0.05 A
|
Contact (DC) Max Rating R Load |
0.05A@28VDC
|
0.05A@28VDC
|
Contact Function |
ON-ON
|
ON-ON
|
Contact Resistance |
0.2 mΩ
|
0.2 mΩ
|
Contact Timing |
BREAK-BEFORE-MAKE
|
BREAK-BEFORE-MAKE
|
Contact Voltage(AC)-Max |
28 V
|
28 V
|
Contact Voltage(DC)-Max |
28 V
|
28 V
|
Dielectric Withstand Volts |
500VDC V
|
500VDC V
|
Electrical Life |
1000000 Cycle(s)
|
1000000 Cycle(s)
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Number of Positions |
10
|
10
|
Surface Mount |
NO
|
NO
|
Switch Action |
CIRCULAR
|
CIRCULAR
|
Switch Function |
BINARY CODED DECIMAL
|
BINARY CODED DECIMAL
|
Switch Type |
THUMB/PUSHWHEEL SWITCH
|
THUMB/PUSHWHEEL SWITCH
|
Termination Type |
SOLDER LUG
|
SOLDER LUG
|
Base Number Matches |
1
|
1
|
|
|
|