SDP007 vs GBM007 feature comparison

SDP007 Conquer Electronics Co Ltd

Buy Now Datasheet

GBM007 Conquer Electronics Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer CONQUER ELECTRONICS CO LTD CONQUER ELECTRONICS CO LTD
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40
Blow Characteristic TIME LAG FAST
Body Height 15.2 mm 20 mm
Body Length or Diameter 5.5 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 588 J 73 J
Mounting Feature THROUGH HOLE INLINE/HOLDER
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method BOX; TAPE AND REEL BOX
Pre-arcing Time-Min 3000 ms 30000 ms
Rated Breaking Capacity 200 A 200 A
Rated Current 7 A 7 A
Rated Voltage(AC) 250 V 250 V
Reference Standard UL CSA; PSE; UL
Surface Mount NO NO
Terminal Shape PIN WIRE END CAP
Base Number Matches 1 1

Compare SDP007 with alternatives

Compare GBM007 with alternatives