SDP8314-301
vs
S7136
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MICRO SWITCH
|
HAMAMATSU PHOTONICS KK
|
Reach Compliance Code |
unknown
|
unknown
|
Optoelectronic Device Type |
LOGIC OUTPUT PHOTO IC
|
LOGIC OUTPUT PHOTO IC
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
Yes
|
Package Description |
|
4 PIN
|
Samacsys Manufacturer |
|
Hamamatsu
|
Application |
|
SWITCHING
|
Configuration |
|
COMPLEX
|
Hysteresis Ratio-Nom |
|
0.65
|
Infrared Range |
|
YES
|
Number of Functions |
|
1
|
On-State Current-Max |
|
0.05 A
|
Operating Temperature-Max |
|
60 °C
|
Operating Temperature-Min |
|
-25 °C
|
Shape |
|
RECTANGULAR
|
Supply Voltage-Min |
|
4.5 V
|
|
|
|
Compare SDP8314-301 with alternatives
Compare S7136 with alternatives