SDT3753 vs SGSF343 feature comparison

SDT3753 Solitron Devices Inc

Buy Now Datasheet

SGSF343 STMicroelectronics

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SOLITRON DEVICES INC STMICROELECTRONICS
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95 8541.29.00.95
Case Connection COLLECTOR
Collector Current-Max (IC) 5 A 8 A
Collector-Emitter Voltage-Max 60 V 450 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 12 5
JEDEC-95 Code TO-3 TO-220AB
JESD-30 Code O-MBFM-P2 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 2 3
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type PNP NPN
Power Dissipation Ambient-Max 52 W 85 W
Power Dissipation-Max (Abs) 52 W 95 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Position BOTTOM SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 10 MHz
VCEsat-Max 0.4 V 1.5 V
Base Number Matches 1 1
Part Package Code SFM
Package Description TO-220, 3 PIN
Pin Count 3
Additional Feature HOLLOW-EMITTER
JESD-609 Code e3
Operating Temperature-Max 150 °C
Terminal Finish MATTE TIN
Turn-off Time-Max (toff) 2850 ns
Turn-on Time-Max (ton) 1000 ns

Compare SDT3753 with alternatives

Compare SGSF343 with alternatives