SDT3753 vs T3V80HFX feature comparison

SDT3753 Solitron Devices Inc

Buy Now Datasheet

T3V80HFX Shindengen Electronic Manufacturing Co Ltd

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SOLITRON DEVICES INC SHINDENGEN ELECTRIC MANUFACTURING CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95 8541.29.00.95
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 5 A 3 A
Collector-Emitter Voltage-Max 60 V 800 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 12 8
JEDEC-95 Code TO-3 TO-220AB
JESD-30 Code O-MBFM-P2 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 2 3
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED 240
Polarity/Channel Type PNP NPN
Power Dissipation Ambient-Max 52 W 60 W
Power Dissipation-Max (Abs) 52 W 60 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Position BOTTOM SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 10 MHz 8 MHz
VCEsat-Max 0.4 V 1 V
Base Number Matches 1 1
Part Package Code SFM
Package Description FLANGE MOUNT, R-PSFM-T3
Pin Count 3
JESD-609 Code e0
Moisture Sensitivity Level 2
Operating Temperature-Max 150 °C
Terminal Finish TIN LEAD
Turn-off Time-Max (toff) 3800 ns
Turn-on Time-Max (ton) 500 ns

Compare SDT3753 with alternatives

Compare T3V80HFX with alternatives