SE4558N vs UPC4558C-A feature comparison

SE4558N NXP Semiconductors

Buy Now Datasheet

UPC4558C-A NEC Electronics Group

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Part Package Code DIP DIP
Package Description Plastic, Dip-8 Dip,
Pin Count 8 8
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type Operational Amplifier Operational Amplifier
Architecture Voltage-Feedback
Average Bias Current-Max (IIB) 1.5 µA 0.5 µA
Bias Current-Max (IIB) @25C 0.5 µA
Common-mode Reject Ratio-Min 70 Db 70 Db
Common-mode Reject Ratio-Nom 100 Db 90 Db
Frequency Compensation Yes
Input Offset Voltage-Max 6000 µV 6000 µV
JESD-30 Code R-PDIP-T8 R-PDIP-T8
Length 9.5 Mm
Low-Bias No
Low-Offset No
Neg Supply Voltage Limit-Max -22 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 80 °C
Operating Temperature-Min -55 °C -20 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code DIP DIP
Package Equivalence Code DIP8,.3
Package Shape Rectangular Rectangular
Package Style In-Line In-Line
Power No
Programmable Power No
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.2 Mm 5.08 Mm
Slew Rate-Nom 1 V/Us 1 V/Us
Supply Voltage Limit-Max 22 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount No No
Technology Bipolar Bipolar
Temperature Grade Military Commercial Extended
Terminal Form Through-Hole Through-Hole
Terminal Pitch 2.54 Mm 2.54 Mm
Terminal Position Dual Dual
Unity Gain BW-Nom 3000 2000
Voltage Gain-Min 50000 20000
Wideband No
Width 7.62 Mm 7.62 Mm
Base Number Matches 2 2
Rohs Code Yes
JESD-609 Code e6/e4
Peak Reflow Temperature (Cel) Not Specified
Supply Current-Max 5.6 Ma
Terminal Finish Tin Bismuth/Nickel Palladium Gold
Time@Peak Reflow Temperature-Max (s) Not Specified