SE532V
vs
LM1558MDA
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SIGNETICS CORP
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code |
DIP
|
WAFER
|
Package Description |
,
|
DIE,
|
Pin Count |
8
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB) |
0.3 µA
|
1.5 µA
|
Common-mode Reject Ratio-Nom |
85 dB
|
90 dB
|
Input Offset Voltage-Max |
7000 µV
|
6000 µV
|
JESD-30 Code |
R-PDIP-T8
|
X-XUUC-N
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Functions |
2
|
2
|
Number of Terminals |
8
|
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
UNSPECIFIED
|
Package Style |
IN-LINE
|
UNCASED CHIP
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Current-Max |
1.2 mA
|
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
NO
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
THROUGH-HOLE
|
NO LEAD
|
Terminal Position |
DUAL
|
UPPER
|
Unity Gain BW-Nom |
1000
|
1000
|
Base Number Matches |
1
|
1
|
Neg Supply Voltage Limit-Max |
|
-22 V
|
Package Code |
|
DIE
|
Slew Rate-Nom |
|
10 V/us
|
Supply Voltage Limit-Max |
|
22 V
|
|
|
|
Compare SE532V with alternatives
Compare LM1558MDA with alternatives