Part Details for SE532V by NXP Semiconductors
Overview of SE532V by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Telecommunications
Part Details for SE532V
SE532V CAD Models
SE532V Part Data Attributes:
|
SE532V
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SE532V
NXP Semiconductors
IC DUAL OP-AMP, 7000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDIP8, Operational Amplifier
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Part Package Code | DIP | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.3 µA | |
Common-mode Reject Ratio-Nom | 85 dB | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDIP-T8 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 1.2 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1000 |
Alternate Parts for SE532V
This table gives cross-reference parts and alternative options found for SE532V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SE532V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SE532V | Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDIP8, | Signetics | SE532V vs SE532V |
MC1458N | High performance dual op-amps with wide input common-mode voltage range | STMicroelectronics | SE532V vs MC1458N |
LF442MWA | DUAL OP-AMP, 7500uV OFFSET-MAX, 1MHz BAND WIDTH, UUC, WAFER | Texas Instruments | SE532V vs LF442MWA |
MC1558MJG | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, CDIP8, CERAMIC, DIP-8 | Rochester Electronics LLC | SE532V vs MC1558MJG |
LF442MDA | DUAL OP-AMP, 7500uV OFFSET-MAX, 1MHz BAND WIDTH, UUC, DIE | Texas Instruments | SE532V vs LF442MDA |
LM1558MDC | DUAL OP-AMP, 6000uV OFFSET-MAX, 1MHz BAND WIDTH, UUC, DIE | Texas Instruments | SE532V vs LM1558MDC |
TL062AMN | DUAL OP-AMP, 7500uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | STMicroelectronics | SE532V vs TL062AMN |
LM1558MDC | IC DUAL OP-AMP, 6000 uV OFFSET-MAX, 1 MHz BAND WIDTH, UUC, DIE, Operational Amplifier | National Semiconductor Corporation | SE532V vs LM1558MDC |
LM1558MDA | IC DUAL OP-AMP, 6000 uV OFFSET-MAX, 1 MHz BAND WIDTH, UUC, DIE, Operational Amplifier | National Semiconductor Corporation | SE532V vs LM1558MDA |