SEAM8-50-S02.0-S-08-2-FR
vs
SEAM8-50-S02.0-L-08-3-GP
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Not Recommended
|
Active
|
Ihs Manufacturer |
SAMTEC INC
|
SAMTEC INC
|
Reach Compliance Code |
compliant
|
compliant
|
Connector Type |
BOARD STACKING CONNECTOR
|
BOARD STACKING CONNECTOR
|
Base Number Matches |
1
|
2
|
Additional Feature |
|
SEARAY
|
Body Breadth |
|
0.387 inch
|
Body Depth |
|
0.179 inch
|
Body Length |
|
1.805 inch
|
Contact Gender |
|
MALE
|
Contact Pattern |
|
RECTANGULAR
|
Contact Resistance |
|
15 mΩ
|
Contact Style |
|
CENTRONIC
|
Dielectric Withstanding Voltage |
|
660VAC V
|
Durability |
|
1000 Cycles
|
Filter Feature |
|
NO
|
Insulation Resistance |
|
15000000000 Ω
|
Insulator Color |
|
BLACK
|
Insulator Material |
|
LIQUID CRYSTAL POLYMER
|
Mating Contact Pitch |
|
0.032 inch
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
|
NO
|
Mounting Option 1 |
|
GUIDE POST
|
Mounting Option 2 |
|
LOCKING
|
Mounting Type |
|
CABLE
|
Number Of Connectors |
|
ONE
|
Number of Rows Loaded |
|
8
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Option |
|
GENERAL PURPOSE
|
Plating Thickness |
|
10u inch
|
Rated Current (Signal) |
|
1.3 A
|
Reference Standard |
|
UL
|
Termination Type |
|
CRIMP
|
Total Number of Contacts |
|
400
|
|
|
|
Compare SEAM8-50-S02.0-S-08-2-FR with alternatives
Compare SEAM8-50-S02.0-L-08-3-GP with alternatives