SEAMP-20-02.0-S-04 vs 650579-4 feature comparison

SEAMP-20-02.0-S-04 Samtec Inc

Buy Now Datasheet

650579-4 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMTEC INC TYCO ELECTRONICS AMP
Reach Compliance Code compliant unknown
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL (50) GOLD (50) OVER NICKEL
Contact Finish Termination MATTE TIN OVER NICKEL GOLD (50) OVER NICKEL
Contact Gender MALE MALE
Contact Material COPPER ALLOY
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 4 4
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 1.27 mm 2.54 mm
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 80 80
Base Number Matches 3 1
Additional Feature Z PACK
Body/Shell Style PLUG

Compare SEAMP-20-02.0-S-04 with alternatives

Compare 650579-4 with alternatives