SEC1210-I/PV-UR2 vs SEC1210TR-I/PV-URT feature comparison

SEC1210-I/PV-UR2 Microchip Technology Inc

Buy Now Datasheet

SEC1210TR-I/PV-URT Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description QFN-24 QFN-24
Reach Compliance Code compliant compliant
ECCN Code 5A992.C
HTS Code 8542.31.00.01 8542.31.00.01
Date Of Intro 2016-09-28
Samacsys Manufacturer Microchip
Bus Compatibility SPI; UART; USB SPI; UART
Clock Frequency-Max 48 MHz
Data Transfer Rate-Max 1.5 MBps 1.2 MBps
JESD-30 Code S-XQCC-N24 S-PQCC-N20
JESD-609 Code e3
Length 5 mm 5 mm
Number of Terminals 24 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVQCCN HQCCN
Package Equivalence Code LCC24,.2SQ,25 LCC24,.2SQ,25
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH CHIP CARRIER, HEAT SINK/SLUG
Seated Height-Max 1 mm 1 mm
Supply Current-Max 7.5 mA 7.5 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3.6 V 3.6 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Width 5 mm 5 mm
uPs/uCs/Peripheral ICs Type BUS CONTROLLER, UNIVERSAL SERIAL BUS BUS CONTROLLER, UNIVERSAL SERIAL BUS
Base Number Matches 1 1

Compare SEC1210-I/PV-UR2 with alternatives

Compare SEC1210TR-I/PV-URT with alternatives