SEC1210TR-I/PV-URT vs SEC1210T-I/PV-UR2 feature comparison

SEC1210TR-I/PV-URT Microchip Technology Inc

Buy Now Datasheet

SEC1210T-I/PV-UR2 Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description QFN-24 QFN-24
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Bus Compatibility SPI; UART SPI; UART; USB
Data Transfer Rate-Max 1.2 MBps 1.5 MBps
JESD-30 Code S-PQCC-N20 S-XQCC-N24
Length 5 mm 5 mm
Number of Terminals 24 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code HQCCN HVQCCN
Package Equivalence Code LCC24,.2SQ,25 LCC24,.2SQ,25
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG CHIP CARRIER, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Seated Height-Max 1 mm 1 mm
Supply Current-Max 7.5 mA 7.5 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3.6 V 3.6 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Width 5 mm 5 mm
uPs/uCs/Peripheral ICs Type BUS CONTROLLER, UNIVERSAL SERIAL BUS BUS CONTROLLER, UNIVERSAL SERIAL BUS
Base Number Matches 1 1
Rohs Code Yes
ECCN Code 3A991.A.2
Factory Lead Time 7 Weeks
Date Of Intro 2016-09-28
Samacsys Manufacturer Microchip
Clock Frequency-Max 48 MHz
JESD-609 Code e3
Terminal Finish MATTE TIN

Compare SEC1210TR-I/PV-URT with alternatives

Compare SEC1210T-I/PV-UR2 with alternatives