SED1335F0A
vs
SED1335F0A
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
S-MOS SYSTEMS
|
SEIKO INSTRUMENTS USA INC
|
Part Package Code |
QFP
|
QFP
|
Package Description |
,
|
QFP,
|
Pin Count |
60
|
60
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Samacsys Manufacturer |
Epson Timing
|
|
Address Bus Width |
1
|
|
Bus Compatibility |
6800; 8080
|
6800; 8080
|
Display Configuration |
128 X 32 CHARACTERS
|
640 X 256 PIXELS
|
External Data Bus Width |
8
|
8
|
JESD-30 Code |
R-PQFP-G60
|
R-PQFP-G60
|
Number of Terminals |
60
|
60
|
Operating Temperature-Max |
75 °C
|
75 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QFP
|
QFP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLATPACK
|
FLATPACK
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Current-Max |
15 mA
|
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
2.7 V
|
2.7 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL EXTENDED
|
COMMERCIAL EXTENDED
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
QUAD
|
QUAD
|
uPs/uCs/Peripheral ICs Type |
DISPLAY CONTROLLER, DOT MATRIX LCD DISPLAY
|
DISPLAY CONTROLLER, DOT MATRIX LCD DISPLAY
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Clock Frequency-Max |
|
10 MHz
|
Length |
|
20 mm
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Seated Height-Max |
|
2.8 mm
|
Terminal Pitch |
|
1 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Width |
|
14 mm
|
|
|
|