SF-1206S050-2
vs
MFU0603FF00500P1AT
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BOURNS INC
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
HALOGEN FREE AND ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.10.00.40
|
|
Factory Lead Time |
13 Weeks
|
8 Weeks
|
Samacsys Manufacturer |
Bourns
|
Vishay
|
Blow Characteristic |
SLOW
|
VERY FAST
|
Body Breadth |
1.55 mm
|
0.85 mm
|
Body Height |
0.6 mm
|
0.45 mm
|
Body Length or Diameter |
3.1 mm
|
1.55 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
1206
|
0603
|
JESD-609 Code |
e3
|
e3
|
Joule Integral-Nom |
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Temperature-Max |
105 °C
|
125 °C
|
Operating Temperature-Min |
-20 °C
|
-55 °C
|
Packing Method |
TR, 7 INCH
|
TR, PAPER, 7 INCH
|
Rated Breaking Capacity |
50 A
|
50 A
|
Rated Current |
0.5 A
|
0.5 A
|
Rated Voltage(DC) |
63 V
|
63 V
|
Reference Standard |
UL
|
AEC-Q200; CSA; CUL; UL
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN OVER NICKEL
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Trip Time or Delay |
5 s
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare SF-1206S050-2 with alternatives
Compare MFU0603FF00500P1AT with alternatives