SF-1206SP600M-2
vs
S1206H6
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BOURNS INC
|
GOOD-ARK ELECTRONICS CO LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
8536.10.00.40
|
Factory Lead Time |
14 Weeks
|
|
Samacsys Manufacturer |
Bourns
|
|
Blow Characteristic |
TIME LAG
|
|
Body Breadth |
1.6 mm
|
1.6 mm
|
Body Height |
0.97 mm
|
0.55 mm
|
Body Length or Diameter |
3.2 mm
|
3.2 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
1206
|
1206
|
JESD-609 Code |
e3
|
|
Joule Integral-Nom |
8 J
|
8 J
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Packing Method |
TR, 7 INCH
|
|
Pre-arcing Time-Min |
1 ms
|
1 ms
|
Rated Breaking Capacity |
60 A
|
60 A
|
Rated Current |
6 A
|
6 A
|
Rated Voltage(DC) |
24 V
|
24 V
|
Reference Standard |
CUL; UL
|
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN OVER NICKEL
|
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Trip Time or Delay |
0.002 s
|
0.0002 s
|
Base Number Matches |
1
|
1
|
|
|
|
Compare S1206H6 with alternatives